Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 30 kW
- RS Stock No.:
- 254-422
- Mfr. Part No.:
- 255896 P3-63/I4-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$399.93
(exc. GST)
$439.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.93 |
*price indicative
- RS Stock No.:
- 254-422
- Mfr. Part No.:
- 255896 P3-63/I4-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Series | Eaton Moeller P3 | |
| Terminal Type | Screw | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 160mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204 CE CSA 012528 IEC/EN 60947-3 CSA-C22.2 No. 60947-4-1-14 UL NLRV UL 60947-4-1 CSA CSA-C22.2 No. 94 VDE 0660 CSA Class No.:3211-05 IEC/EN 60947 UL UL E36332 | |
| Depth | 124mm | |
| Length | 124mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Series Eaton Moeller P3 | ||
Terminal Type Screw | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 160mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204 CE CSA 012528 IEC/EN 60947-3 CSA-C22.2 No. 60947-4-1-14 UL NLRV UL 60947-4-1 CSA CSA-C22.2 No. 94 VDE 0660 CSA Class No.:3211-05 IEC/EN 60947 UL UL E36332 | ||
Depth 124mm | ||
Length 124mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series P3 On-Off switch offers unparalleled performance for industrial applications. Engineered for maximised efficiency, this robust switch is rated for 63 A and features a durable design with a sleek black thumb grip, making it both functional and aesthetically appealing. Suitable for surface mounting, it meets stringent UL and CSA standards, ensuring safe operation in a variety of environments. With a focus on mechanical reliability, the P3 series is ideal for panel builders and electrical contractors looking for a dependable switching solution. This model seamlessly integrates into electrical systems, providing excellent operational longevity and enhanced user control, making it an essential component for any modern electrical installation.
Designed for both robustness and aesthetic appeal
Meets strict safety and quality standards for industrial use
Provides reliable switching capability, ensuring operational efficiency
Equipped with a user-friendly black thumb grip for easy operation
Optimised for both surface and ground mounting applications
Offers mechanical reliability with a long operational lifespan
Suitable for diverse electrical applications including motor disconnects
Facilitates efficient heat dissipation to enhance performance
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
