Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 24A, 30 kW

Subtotal (1 unit)*

$441.95

(exc. GST)

$486.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.95

*price indicative

RS Stock No.:
255-508
Mfr. Part No.:
255898 P3-63/I4/SVB-SW-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65

Switching Current

24A

Terminal Type

Screw

Series

Eaton Moeller P3

Switching Power

30kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

139mm

Depth

139mm

Hazardous Area Certification

No

Width

160mm

Standards/Approvals

CE UL Category Control No.:NLRV UL File No.:E36332 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 IEC/EN 60204 UL CSA CSA Class No.:3211-05 CSA File No.:012528 UL 60947-4-1 IEC/EN 60947-3 IEC/EN 60947

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton highly engineered main switch is designed to meet the demanding needs of industrial and commercial applications. The device is equipped with a robust three-pole configuration, enabling efficient performance and reliable electrical isolation. With a maximum current rating of 63 A, this switch ensures seamless operation under varying electrical loads. The incorporation of a black rotary handle allows for easy manual operation, complete with a locking ring for added security. This product also adheres to strict international standards, including UL and CSA certifications, ensuring it is suitable for diverse environments. Exceptional in its construction, the switch is suitable for surface mounting, making it a versatile choice for panel builders and electricians alike.

Enhanced safety with interlockable STOP function for emergency situations

Designed for seamless integration with control circuits and external conductors

Robust IP65 protection rating ensures resilience against dust and moisture

Temperature range support enables operation in extreme conditions from -25°C to +40°C

Easy installation with screw terminal connections for reliable contact points

Mechanical lifespan of 100,000 operations minimises maintenance needs

Applicable for various branch circuits and motor disconnection, making it versatile

Built-in electromagnetic compatibility protects against interference in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy