Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 30 kW

Subtotal (1 unit)*

$472.71

(exc. GST)

$519.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$472.71

*price indicative

RS Stock No.:
180-9318
Mfr. Part No.:
207365 P3-63/I4-SI/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Switching Current

32A

Auxiliary Contacts Available

No

Series

P3-63

Terminal Type

Screw

Switching AC Voltage

690V ac

Switching DC Voltage

60V dc

Minimum Operating Temperature

-25°C

Switching Power

30kW

Padlock Compatibility

Yes

Maximum Operating Temperature

40°C

Standards/Approvals

CSA, IEC, RoHS, UL, VDE

Hazardous Area Certification

No

Length

160mm

Width

139mm

Depth

240mm

RoHS Status: Exempt

Eaton Isolator Switch, M5 Terminal Screw Size, 690V Maximum Rated Operation Voltage - 207365 P3-63/I4-SI/N


Set your sights on safe maintenance of industrial equipment with this isolator switch from Eaton. It's a versatile unit that acts as a maintenance or emergency controller, as you can use it to cut the power to your machine in the event of a fault or scheduled servicing. A 3P+N configuration makes it the right choice for three-phase networks, with a neutral pole to reduce the risk of damage from transient overvoltage. Thanks to a 63A current rating, this isolator switch fits the bill for heavy-duty applications. It comes in an insulated enclosure to keep electrical hazards at bay and ensure you're in safe hands during use.

Features & Benefits


• Withstands harsh conditions thanks to an operating temperature range between -25°C and +40°C

• Screw termination method is simple and time-saving

• 6kV rated impulse withstand voltage means it handles sudden power spikes without a hitch

• Handles over 100,000 mechanical operations, assuring you of long-lasting service

How do I operate this switch?


This unit has a recessed rotary handle that's ergonomically shaped to give you a good grip. The ON and OFF positions are clearly marked, so you'll be in no doubt that you've turned the switch in the right direction.

Note

Eaton formerly known as Moeller

  • RS Stock No. 0255507
  • Mfr. Part No. 255895 P1-32/I2/SVB-SW/HI11-NA
Each
$289.72
  • RS Stock No. 0253479
  • Mfr. Part No. 222869 T3-3-190/I2
Each
$297.31
  • RS Stock No. 7730644
  • Mfr. Part No. 207315 P1-32/I2/SVB-SW
Each
$175.73
  • RS Stock No. 0253940
  • Mfr. Part No. 237541 P1-32/I2/HI11-NA
Each
$264.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy