Eaton 3-Pole Surface Isolator Switch -, IP65

Subtotal (1 unit)*

$415.56

(exc. GST)

$457.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.56

*price indicative

RS Stock No.:
266-4731
Mfr. Part No.:
207341 P3-63/I3/SVB/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Series

2073

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Standards/Approvals

CE

Width

120mm

Length

160mm

Depth

160mm

COO (Country of Origin):
GB
The Eaton on-off switch with emergency switching off function fitted with rotary handle and a locking ring to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit. The manual drive act directly to the connection of the contacts. The contacts are forced open when switching off.

Compact and robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy