Legrand 4-Pole Switch Disconnector -, IP65, 100A

Subtotal (1 unit)*

$484.27

(exc. GST)

$532.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$484.27

*price indicative

RS Stock No.:
266-0248
Mfr. Part No.:
0 221 82
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

4

Product Type

Switch Disconnector

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Switching Current

100A

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Standards/Approvals

CEI / EN 60947-3, Ul - cUL (USA et Canada)

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The Legrand proximity complete rotary switch-disconnector is a pad lockable box allowing disconnection, sectioning and padlocking in the O position of equipment located remotely.

For use with CMV cut-off, motors, fixed or mobile machines, air conditioners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy