ABB 4-Pole Switch Disconnector -, IP65, 100A
- RS Stock No.:
- 235-1730
- Mfr. Part No.:
- 1SCA022401R0840
- Brand:
- ABB
Subtotal (1 unit)*
$995.59
(exc. GST)
$1,095.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $995.59 |
*price indicative
- RS Stock No.:
- 235-1730
- Mfr. Part No.:
- 1SCA022401R0840
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTP | |
| Terminal Type | Screw Clamp Terminal | |
| Switching Current | 100A | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 750V ac | |
| Standards/Approvals | IEC 60947-1 | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Depth | 140mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTP | ||
Terminal Type Screw Clamp Terminal | ||
Switching Current 100A | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 750V ac | ||
Standards/Approvals IEC 60947-1 | ||
Width 200mm | ||
Hazardous Area Certification No | ||
Depth 140mm | ||
Length 140mm | ||
- COO (Country of Origin):
- FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 4 pole.
Safe and dependable performance
Reliable in extreme conditions
- RS Stock No. 2351997
- Mfr. Part No. 1SCA022812R5300
Each
$1,422.02
- RS Stock No. 2660248
- Mfr. Part No. 0 221 82
Each
$460.06
- RS Stock No. 2589580
- Mfr. Part No. 1SCA022438R3790
Each
$1,101.52
- RS Stock No. 2351982
- Mfr. Part No. 1SCA022812R2890
Each
$876.75
Related links
- ABB 4-Pole Switch Disconnector - 100A
- ABB 4-Pole Switch Disconnector - 100A, 37 kW
- Legrand 4-Pole Switch Disconnector - 100A
- ABB 3-Pole Switch Disconnector - 100A
- ABB 3-Pole Switch Disconnector - 100A, 37 kW
- ABB 4-Pole Switch Disconnector -, IP65
- ABB 4-Pole Switch Disconnector - 7.5 kW
- ABB 4-Pole Switch Disconnector - 90A, 45 kW










