ABB 3-Pole Switch Disconnector -, IP65, 100A
- RS Stock No.:
- 235-2428
- Mfr. Part No.:
- 1SCA126056R1001
- Brand:
- ABB
Subtotal (1 unit)*
$937.00
(exc. GST)
$1,030.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $937.00 |
*price indicative
- RS Stock No.:
- 235-2428
- Mfr. Part No.:
- 1SCA126056R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTP | |
| Switching Current | 100A | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Hazardous Area Certification | No | |
| Depth | 140mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTP | ||
Switching Current 100A | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 380V ac, 415V ac | ||
Hazardous Area Certification No | ||
Depth 140mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch disconnectorOTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. Cable entry holes to be made by the installer. The handle is pad lockable and made for three padlocks.
Reliable in extreme conditions
Safety and protection