Legrand 4-Pole Switch Disconnector -, IP65, 70 kW
- RS Stock No.:
- 266-0261
- Mfr. Part No.:
- 0 226 34
- Brand:
- Legrand
Subtotal (1 unit)*
$1,737.93
(exc. GST)
$1,911.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,737.93 |
*price indicative
- RS Stock No.:
- 266-0261
- Mfr. Part No.:
- 0 226 34
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Series | 0 226 | |
| Switching Power | 70kW | |
| Padlock Compatibility | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Series 0 226 | ||
Switching Power 70kW | ||
Padlock Compatibility No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Legrand proximity box with vistop switch-disconnector and viking3 earth terminal block. It also include transparent hinged cover fitted with a vistop with side control.
Rated capacity of earth terminals is 50mm²
