ABB 3-Pole Isolator Switch -, IP65, 37 kW

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-9589
Mfr. Part No.:
1SCA022568R0510
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

3

IP Rating

IP65

Handle Colour

Black

Series

1SCA0

Terminal Type

Screw Clamp Terminal

Auxiliary Contacts Available

Yes

Switching Power

37kW

Switching AC Voltage

750V ac

Width

300mm

Length

200mm

Standards/Approvals

IEC 60947-1

Hazardous Area Certification

No

Depth

135mm

COO (Country of Origin):
FI

1SCA022568R0510


The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

IP65 protection

The handle is pad lockable for 3 padlocks

  • RS Stock No. 2589586
  • Mfr. Part No. 1SCA022562R8350
Each
$1,022.38
  • RS Stock No. 2351792
  • Mfr. Part No. 1SCA022546R0820
Each
$1,190.19
  • RS Stock No. 2351992
  • Mfr. Part No. 1SCA022812R4160
Each
$1,215.42
  • RS Stock No. 2351706
  • Mfr. Part No. 1SCA022371R2910
Each
$876.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy