Socomec 3-Pole Isolator Switch -, IP65, 37 W
- RS Stock No.:
- 224-2349
- Mfr. Part No.:
- 21153409
- Brand:
- Socomec
Subtotal (1 unit)*
$413.74
(exc. GST)
$455.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.74 |
*price indicative
- RS Stock No.:
- 224-2349
- Mfr. Part No.:
- 21153409
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Series | 2115 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 37W | |
| Standards/Approvals | EN 60947-3, EN 60204-1, IEC 60947-3, EN 61439, IEC 60364 | |
| Length | 200mm | |
| Width | 146mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Series 2115 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Power 37W | ||
Standards/Approvals EN 60947-3, EN 60204-1, IEC 60947-3, EN 61439, IEC 60364 | ||
Length 200mm | ||
Width 146mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- DE
The Socomec 2115 series is the Load break switch COMO 3P 100A with enclosed yellow, red handle. The material used for the enclosure is polycarbonate.
The handle used with load break enclosed switch
IP degree of protection is IP65
Related links
- Socomec 3-Pole Isolator Switch - 22 W
- Socomec 3-Pole Isolator Switch - 7.5 W
- Socomec 3-Pole Isolator Switch - 20 W
- Socomec 3-Pole Isolator Switch - 9.5 W
- Socomec 3-Pole Isolator Switch - 11.5 W
- ABB 3-Pole Isolator Switch - 37 kW
- Socomec 3-Pole Wall Isolator Switch -, IP65
- ABB 3-Pole Isolator Switch - 100A, 37 kW
