ABB 3-Pole Isolator Switch -, IP65, 100A, 37 kW
- RS Stock No.:
- 258-9586
- Mfr. Part No.:
- 1SCA022562R8350
- Brand:
- ABB
Subtotal (1 unit)*
$1,022.38
(exc. GST)
$1,124.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,022.38 |
*price indicative
- RS Stock No.:
- 258-9586
- Mfr. Part No.:
- 1SCA022562R8350
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Series | 1SCA0 | |
| Switching Current | 100A | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Switching Power | 37kW | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1 | |
| Length | 200mm | |
| Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Series 1SCA0 | ||
Switching Current 100A | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 380V ac, 415V ac | ||
Switching Power 37kW | ||
Width 200mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1 | ||
Length 200mm | ||
Depth 135mm | ||
- COO (Country of Origin):
- FI
1SCA022562R8350
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB 3-Pole Isolator Switch - 100A, 37 kW
- ABB 4-Pole Isolator Switch - 100A, 37 kW
- ABB 6-Pole Isolator Switch - 100A, 37 kW
- Siemens 3-Pole Front Isolator Switch - 100A, 37 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 100A, 37 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 100A, 37 kW
- Kraus & Naimer 3-Pole Panel Mount Isolator Switch - 100A, 37 kW
- Kraus & Naimer 3-Pole Front IP65 37 kW