ABB 3-Pole Switch Disconnector -, IP65, 100A, 37 kW

Subtotal (1 unit)*

$876.75

(exc. GST)

$964.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$876.75

*price indicative

RS Stock No.:
235-1706
Mfr. Part No.:
1SCA022371R2910
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

IP Rating

IP65

Handle Colour

Black

Switching Current

100A

Series

OTP

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Switching AC Voltage

750V ac

Switching Power

37kW

Padlock Compatibility

Yes

Hazardous Area Certification

No

Length

400mm

Depth

140mm

Standards/Approvals

IEC 60947-1-3

Width

200mm

COO (Country of Origin):
FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are for I-flanges and have knock out holes, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.

Rated operational voltage 1000V

Number of poles 3

Maximum mounted auxiliary contacts 2NO,2NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy