ABB 3-Pole Switch Disconnector -, IP65, 100A, 37 kW
- RS Stock No.:
- 235-1792
- Mfr. Part No.:
- 1SCA022546R0820
- Brand:
- ABB
Subtotal (1 unit)*
$1,190.19
(exc. GST)
$1,309.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,190.19 |
*price indicative
- RS Stock No.:
- 235-1792
- Mfr. Part No.:
- 1SCA022546R0820
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Switching Current | 100A | |
| Series | OTL | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 37kW | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 750V ac | |
| Depth | 135mm | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Length | 300mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Switching Current 100A | ||
Series OTL | ||
Auxiliary Contacts Available Yes | ||
Switching Power 37kW | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 750V ac | ||
Depth 135mm | ||
Hazardous Area Certification No | ||
Width 200mm | ||
Length 300mm | ||
Standards/Approvals IEC 60947-1-3 | ||
The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. The cable entries are of knock out types. PE terminal included.
Rated operational voltage 750V
Number of poles 3
Maximum mounted auxiliary contacts 2NO,2NC
- RS Stock No. 2351706
- Mfr. Part No. 1SCA022371R2910
Each
$876.75
- RS Stock No. 2351992
- Mfr. Part No. 1SCA022812R4160
Each
$1,215.42
- RS Stock No. 2351763
- Mfr. Part No. 1SCA022469R0610
Each
$1,285.61
- RS Stock No. 2351986
- Mfr. Part No. 1SCA022812R3430
Each
$787.89
Related links
- ABB 3-Pole Switch Disconnector - 100A, 37 kW
- ABB 3-Pole Screw IP65 37 kW
- ABB 4-Pole Switch Disconnector - 100A, 37 kW
- ABB 6-Pole Switch Disconnector - 100A, 37 kW
- ABB 6-Pole Screw IP65 37 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 100A, 37 kW
- ABB 3-Pole Switch Disconnector - 100A
- ABB 3-Pole Switch Disconnector - 115A, 37 kW









