Inventronics BA-M-CP-865-12-G5 BA-M-CP LED Module 2-LEDs Cool White LED (6500K)

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$233.20

(exc. GST)

$256.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$233.20-
5 - 9$216.877%
10 +$202.8813%

*price indicative

RS Stock No.:
763-494
Mfr. Part No.:
BA-M-CP-865-12-G5
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Number of LEDs

2

Product Type

LED Module

LED Colour

Cool White

Colour Temperature

6500K

Typical Luminous Flux

83lm

LED Voltage

12V

Standards/Approvals

CE

Series

BA-M-CP

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED Module is designed for light advertising and backlighting, offering a reliable solution for signage and channel letters with its efficient design.

Includes 40 LED modules linked by flexible cables for versatile installation

Delivers high efficacy of up to 135 lm/W for optimal brightness

Features patented Square Lens technology ensuring consistency in light output

Rated IP66 for robust protection against moisture and dust

Ensures a long lifespan of 50,000 hours, maintaining performance even at elevated temperatures

  • RS Stock No. 0763488
  • Mfr. Part No. BX-M-CP-865-24-G5
Each
$448.89
Each
$345.33
Each
$801.12
Each
$345.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy