Kraus & Naimer 3-Pole Surface Isolator Switch -, IP65, 100A, 37 kW

This image is representative of the product range

Subtotal (1 unit)*

$132.94

(exc. GST)

$146.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.94

*price indicative

RS Stock No.:
381-3887
Mfr. Part No.:
KG100.T203/GBA282.VE
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red, Yellow

Terminal Type

Wire

Switching Current

100A

Series

KG10

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

55°C

Switching Power

37kW

Padlock Compatibility

No

Maximum Operating Temperature

55°C

Width

80mm

Standards/Approvals

No

Hazardous Area Certification

No

Length

70mm

Depth

68mm

Single Hole Mounting Operator 3 & 4 Pole Switch-Disconnectors, IP65


Single hole mounting

Handle padlockable (x4) in "OFF" position

Adjustable metal operating shaft, length 120mm

Door interlocked to prevent opening of panel door while switch is in the 'ON' postion

Fingerproof terminal on 25 to 63A switches

Live terminal cover provided for 80A & 100A switches

Nominal voltage: 690V

Side mounting auxiliary contacts can be added, see typically stock no. 319-691

Base mounting via DIN rail or screw to back of panel

Kraus & Naimer


All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Note

Stated motor rating, Util. Cat. AC23A/AC3, is for 3 phase, 380/440V supply

Standards

BS EN 60947-3, EN 60947-3, IEC 60947-3, VDE 0660, EN 60204-01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy