Socomec 4-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

$5,415.00

(exc. GST)

$5,956.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,415.00

*price indicative

RS Stock No.:
252-3628
Mfr. Part No.:
93234010
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

DIN Rail, Quick Connect, Wall

IP Rating

IP65

Handle Colour

Black, Grey, Red

Series

9323

Terminal Type

Shrouds Terminal

Switching Current

1.6kA, 20kA

Switching Power

23kW

Switching AC Voltage

690V ac

Standards/Approvals

VDE 0410, BS 89, DIN 43780, IEC 60051-1, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, BS 5448

Hazardous Area Certification

No

COO (Country of Origin):
TN
The Socomec 4 pole transfer switch that is remotely controlled using volt free contacts from an external controller. It is a modular product with positive break indication. It is intended for use in low voltage power supply systems where a brief interruption of the load supply is acceptable during transfer.

High speed transfer

Immune to voltage fluctuations

Superior electrical performance

Has both electrical and mechanical interlocks for optimum security

Each
$5,465.65
Each
$6,843.92
Each
$2,207.04
Each
$11,627.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy