Socomec 3-Pole Wall, Quick Connect, DIN Rail Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3492
- Mfr. Part No.:
- 31165016
- Brand:
- Socomec
Subtotal (1 unit)*
$603.24
(exc. GST)
$663.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.24 |
*price indicative
- RS Stock No.:
- 252-3492
- Mfr. Part No.:
- 31165016
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Wall, Quick Connect, DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Blue | |
| Series | 3116 | |
| Terminal Type | Shrouds Terminal | |
| Switching Current | 1.6kA, 20kA | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Standards/Approvals | BS 5448, IEC 60947-3, DIN 43780, NF C 42-010, NF EN 60051-1, UL 60947-4-1, IEC 60051-1, IEC 60414, VDE 0410, BS 89 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Wall, Quick Connect, DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Blue | ||
Series 3116 | ||
Terminal Type Shrouds Terminal | ||
Switching Current 1.6kA, 20kA | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Standards/Approvals BS 5448, IEC 60947-3, DIN 43780, NF C 42-010, NF EN 60051-1, UL 60947-4-1, IEC 60051-1, IEC 60414, VDE 0410, BS 89 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Socomec load break switch in polyester enclosure. It ensures the on load breaking and making of circuits and safely isolate all low voltage electrical circuits by providing protection against contact with live parts and environmental elements, such as dust, water and other hazards. It also enables the shutdown and isolation of the power supply as close to the equipment as possible.
Secures transfer for mechanical or electrical work
Triple lock in OFF position
Wall mounted, 4 brackets included
Screw on front
Black Handle
Degree of protection is IP65
Related links
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Changeover Switch - 1600A 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 500A, 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 200A, 23 kW
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 2-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
