ABB 4P Pole Screw Mount Switch Disconnector - 32A Maximum Current, 7.5kW Power Rating, IP65

Subtotal (1 unit)*

$271.05

(exc. GST)

$298.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.05

*price indicative

RS Stock No.:
251-3418
Mfr. Part No.:
1SCA022613R8800
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4P

Maximum Current

32A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

7.5kW

COO (Country of Origin):
FI
The ABB 4 pole EMC safety switch is using a rigid glass reinforced polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The EMC protection is utilized by a metal plate in the bottom, connected to the cable shield with clamps, included in the delivery.

No EMC glands needed
Enclosure is UV protected
protected against low-pressure water jets (IP65)
Built for outdoor and indoor use

Related links