ABB 3-Pole Switch Disconnector -, IP65, 16A, 7.5 kW
- RS Stock No.:
- 235-1798
- Mfr. Part No.:
- 1SCA022562R1850 OTL16BA3M
- Brand:
- ABB
Subtotal (1 unit)*
$535.85
(exc. GST)
$589.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $535.85 |
*price indicative
- RS Stock No.:
- 235-1798
- Mfr. Part No.:
- 1SCA022562R1850 OTL16BA3M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Auxiliary Contacts Available | Yes | |
| Series | OTL | |
| Switching Current | 16A | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 7.5kW | |
| Switching AC Voltage | 415V ac | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Width | 150mm | |
| Depth | 100mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Auxiliary Contacts Available Yes | ||
Series OTL | ||
Switching Current 16A | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature 0°C | ||
Switching Power 7.5kW | ||
Switching AC Voltage 415V ac | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Width 150mm | ||
Depth 100mm | ||
Length 100mm | ||
The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. The cable entries are of knock out types. Neutral and PE terminal included.
Rated operational voltage 750V
Number of poles 3
Maximum mounted auxiliary contacts 2NO/2NC
Related links
- ABB 6-Pole Switch Disconnector - 16A, 7.5 kW
- ABB 6-Pole Screw IP65 7.5 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW
- Lovato 3-Pole Panel Switch Disconnector - 16A, 7.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW
- ABB 3-Pole Isolator Switch - 16A, 7.5 kW
- ABB 2-Pole DIN Rail Isolator Switch - IP65 7.5 kW
- Siemens 3-Pole Rail Isolator Switch - 16A, 7.5 kW