ABB 4-Pole Switch Disconnector -, IP65, 32A, 7.5 kW

Subtotal (1 unit)*

$320.45

(exc. GST)

$352.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.45

*price indicative

RS Stock No.:
235-1731
Mfr. Part No.:
1SCA022401R1060
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

IP Rating

IP65

Handle Colour

Red, Yellow

Terminal Type

Screw Clamp

Switching Current

32A

Series

OTP

Auxiliary Contacts Available

Yes

Switching Power

7.5kW

Switching AC Voltage

750V ac

Padlock Compatibility

Yes

Minimum Operating Temperature

0°C

Width

130mm

Standards/Approvals

IEC 60947-1-3

Hazardous Area Certification

No

Depth

60mm

Length

60mm

COO (Country of Origin):
FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.

Rated operational voltage 750V

Number of poles 4

Maximum mounted auxiliary contacts 2NO,2NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy