ABB 3-Pole Switch Disconnector -, IP65, 32A, 7.5 kW

Subtotal (1 unit)*

$191.42

(exc. GST)

$210.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.42

*price indicative

RS Stock No.:
235-1723
Mfr. Part No.:
1SCA022400R9410
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

IP Rating

IP65

Handle Colour

Black

Switching Current

32A

Auxiliary Contacts Available

Yes

Series

OTP

Terminal Type

Screw Clamp

Switching Power

7.5kW

Switching AC Voltage

750V ac

Minimum Operating Temperature

0°C

Depth

60mm

Standards/Approvals

IEC 60947-1-3

Hazardous Area Certification

No

Width

120mm

Length

60mm

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.

Safe and dependable performance

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy