ABB 4-Pole Switch Disconnector -, IP65, 32A

Subtotal (1 unit)*

$537.89

(exc. GST)

$591.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$537.89

*price indicative

RS Stock No.:
235-2423
Mfr. Part No.:
1SCA125093R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

IP Rating

IP65

Handle Colour

Black

Series

OT

Auxiliary Contacts Available

Yes

Switching Current

32A

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Standards/Approvals

No

Hazardous Area Certification

No

Depth

95mm

COO (Country of Origin):
FI
The ABB enclosure in the OTDCP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables, both from top and bottom.

Plastic enclosure

Black handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy