ABB 4-Pole Screw Switch Disconnector -, IP65, IP00, 85 W
- RS Stock No.:
- 235-2232
- Mfr. Part No.:
- 1SCA108050R1001
- Brand:
- ABB
Subtotal (1 unit)*
$15,307.52
(exc. GST)
$16,838.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,307.52 |
*price indicative
- RS Stock No.:
- 235-2232
- Mfr. Part No.:
- 1SCA108050R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP65, IP00 | |
| Terminal Type | Lug Terminal | |
| Series | OT | |
| Auxiliary Contacts Available | No | |
| Switching Power | 85W | |
| Length | 775.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP65, IP00 | ||
Terminal Type Lug Terminal | ||
Series OT | ||
Auxiliary Contacts Available No | ||
Switching Power 85W | ||
Length 775.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.
Pollution degree 3
Operating mode front operated
Mounting type base mounting
Related links
- ABB 4-Pole Screw IP00, 85 W
- ABB 4-Pole Screw Switch Disconnector - IP00
- ABB 4-Pole Screw Switch Disconnector - IP00, 0A
- ABB 4-Pole Screw Switch Disconnector - IP00 200 kW
- ABB 4-Pole Screw Switch Disconnector - IP65, 400A
- ABB 3-Pole Screw Switch Disconnector - IP00, 0A
- ABB 3-Pole Screw Switch Disconnector - IP00 630 kW
- ABB 3-Pole Screw Switch Disconnector - IP00 250 kW