Eaton Switch Disconnector, 1-Pole, 250 A, 250A

Subtotal (1 unit)*

$368.34

(exc. GST)

$405.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.34

*price indicative

RS Stock No.:
244-568
Mfr. Part No.:
183050 XNH1-1-A250-BT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Ground, Vertical, Horizontal

Switching Voltage

800V

Switching Current

250A

Series

xEffect XNH

IP Rating

IP10, IP2XC, IP20

Mechanical Fuse Size

NH1

Fuse Current

250A

Switching Power

0kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

No

Standards/Approvals

RoHS conform, ANSI/ESD S20.20:2021, IEC/EN 60947-3

COO (Country of Origin):
DE
The Eaton xEffect XNH fuse-switch disconnector is engineered for reliability and efficiency in circuit protection applications. Designed with a versatile box terminal for cable connections from 25 mm² to 150 mm², this device seamlessly integrates into various systems while ensuring optimal performance. Its robust construction, featuring a polyamide exterior and IP20 protection rating, provides durability against environmental factors, making it ideal for both vertical and horizontal mounting positions. The product accommodates a wide range of operational voltages and is certified compliant with IEC/EN standards, ensuring it meets high industry expectations. With a lateral accessibility for connection and an ergonomic actuator for manual activation, the xEffect XNH fuse-switch disconnector combines functionality with ease of use, perfect for professionals demanding exceptional circuit protection.

Durable polyamide housing enhances longevity and protects against environmental influences

Versatile mounting options cater to various installations for flexibility in design

High short-circuit ratings ascertain maximum safety for critical applications

Sealable design prevents unauthorised access, ensuring operational security

Efficient heat dissipation capabilities promote optimal functioning under load

Compatibility with a range of fuses provides operational versatility

Easy access for manual activation streamlines user experience

Rated operational currents support heavy-duty applications with confidence

Integrated safety features reduce the risk of electrical failure, ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy