ABB 4P Pole Screw Mount Switch Disconnector - 200A Maximum Current, 110kW Power Rating, IP65

Subtotal (1 unit)*

$3,988.56

(exc. GST)

$4,387.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,988.56

*price indicative

RS Stock No.:
235-1921
Mfr. Part No.:
1SCA022745R6460
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4P

Maximum Current

200A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

110kW

Model Number

1SCA022745R6460

Normal State Configuration

NO

Series

OT

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 4 pole.

Safe and dependable performance
Reliable in extreme conditions

Related links