ABB 2-Pole Screw Switch Disconnector -, IP00, 315A
- RS Stock No.:
- 235-1975
- Mfr. Part No.:
- 1SCA022799R7110
- Brand:
- ABB
Subtotal (1 unit)*
$612.72
(exc. GST)
$673.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $612.72 |
*price indicative
- RS Stock No.:
- 235-1975
- Mfr. Part No.:
- 1SCA022799R7110
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Mount Type | Screw | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Series | OT | |
| Auxiliary Contacts Available | No | |
| Switching Current | 315A | |
| Terminal Type | Lug Terminal | |
| Switching AC Voltage | 1000V ac | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Depth | 107mm | |
| Standards/Approvals | IEC 60947-3, IEC 60947-1 | |
| Width | 147mm | |
| Length | 107mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Mount Type Screw | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Series OT | ||
Auxiliary Contacts Available No | ||
Switching Current 315A | ||
Terminal Type Lug Terminal | ||
Switching AC Voltage 1000V ac | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Depth 107mm | ||
Standards/Approvals IEC 60947-3, IEC 60947-1 | ||
Width 147mm | ||
Length 107mm | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.
Pollution degree 2
Operating mode front operated
Mounting type base mounting
Number of poles 2
- RS Stock No. 2352171
- Mfr. Part No. 1SCA101554R1001
Each
$7,213.45
- RS Stock No. 2352058
- Mfr. Part No. 1SCA022860R0540 OT200ES04
Each
$904.65
- RS Stock No. 2352079
- Mfr. Part No. 1SCA022860R6310 OT1250E04P
Each
$4,984.15
- RS Stock No. 2352104
- Mfr. Part No. 1SCA022870R3510 OT400ES40
Each
$1,620.67
Related links
- ABB 4-Pole Surface Mount Switch Disconnector - 315A
- ABB 4-Pole Surface Mount Switch Disconnector - 315A, 315 kW
- ABB 4-Pole Screw Switch Disconnector - IP65 180 kW
- ABB 3-Pole Screw Switch Disconnector - IP65 315 kW
- ABB 2-Pole Surface Mount Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector -, IP00
- ABB 4-Pole Screw IP00
- ABB 4-Pole Screw Switch Disconnector -, IP00











