ABB 4-Pole Screw Switch Disconnector -, IP00, IP65
- RS Stock No.:
- 235-2079
- Mfr. Part No.:
- 1SCA022860R6310 OT1250E04P
- Brand:
- ABB
Subtotal (1 unit)*
$4,984.15
(exc. GST)
$5,482.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,984.15 |
*price indicative
- RS Stock No.:
- 235-2079
- Mfr. Part No.:
- 1SCA022860R6310 OT1250E04P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP00, IP65 | |
| Series | OT | |
| Terminal Type | Lug Terminal | |
| Auxiliary Contacts Available | No | |
| Width | 414.5mm | |
| Standards/Approvals | RoHS | |
| Length | 145.5mm | |
| Depth | 145.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP00, IP65 | ||
Series OT | ||
Terminal Type Lug Terminal | ||
Auxiliary Contacts Available No | ||
Width 414.5mm | ||
Standards/Approvals RoHS | ||
Length 145.5mm | ||
Depth 145.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
ABB Series OT Switch Disconnector, 1250A Maximum Current, 1200kW Power Rating - 1SCA022860R6310 OT1250E04P
This switch disconnector is tailored for high-current applications, offering a dependable means to safely isolate electrical circuits. With a rating of 1250A, it suits heavy-duty industrial environments. Its robust construction and high IP65 rating provide protection against dust and moisture, making it essential for businesses operating in challenging conditions.
Features & Benefits
• Screw mount design for straightforward installation and maintenance
• Designed for 4 pole configurations to enhance circuit integrity
• Capable of handling a power rating of 1200 kW for efficient performance
• Suitable for varied industrial applications to enhance versatility
Applications
• Utilised for isolating circuits in high-power electrical installations
• Ideal for protecting machinery in harsh industrial settings
• Employed in power distribution networks for consistent operation
How should it be installed to ensure optimal performance?
Installation should adhere to electrical safety guidelines. Secure it to an appropriate surface, and ensure connections are tightly fitted for maximum reliability.
What maintenance is required for longevity?
Conduct regular inspections for wear and proper functioning. Maintain tight connections and clean the exterior to prevent dirt accumulation, which could affect performance.
Is it compatible with existing electrical systems?
It can be integrated with most high-current systems; however, verifying compatibility with specific equipment is advisable for optimal functioning.
- RS Stock No. 2352084
- Mfr. Part No. 1SCA022860R7120
Each
$6,838.72
- RS Stock No. 2352161
- Mfr. Part No. 1SCA100764R1001
Each
$7,288.47
- RS Stock No. 2352229
- Mfr. Part No. 1SCA108048R1001
Each
$14,726.67
- RS Stock No. 2352093
- Mfr. Part No. 1SCA022866R2220
Each
$6,688.89
Related links
- ABB 4-Pole Screw IP00, IP65
- ABB 4-Pole Screw Switch Disconnector - IP65, 400A
- ABB 4-Pole Screw Switch Disconnector - IP65, 200A
- ABB 4-Pole Screw Switch Disconnector - IP65, 0A
- ABB 4-Pole Screw Switch Disconnector - IP65 220 kW
- ABB 4-Pole Screw Switch Disconnector - IP65 180 kW
- ABB 4-Pole Screw Switch Disconnector - IP65 40 W
- ABB 4-Pole Screw Switch Disconnector - IP65 200 kW










