ABB 3-Pole Screw Switch Disconnector -, IP00
- RS Stock No.:
- 235-1954
- Mfr. Part No.:
- 1SCA022763R5630 OT315E03K
- Brand:
- ABB
Subtotal (1 unit)*
$1,096.03
(exc. GST)
$1,205.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,096.03 |
*price indicative
- RS Stock No.:
- 235-1954
- Mfr. Part No.:
- 1SCA022763R5630 OT315E03K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Series | OT | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Lug Terminal | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Length | 128mm | |
| Standards/Approvals | IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Depth | 128mm | |
| Width | 191mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Series OT | ||
Auxiliary Contacts Available No | ||
Terminal Type Lug Terminal | ||
Switching AC Voltage 380V ac, 415V ac | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Length 128mm | ||
Standards/Approvals IEC 60947-3 | ||
Hazardous Area Certification No | ||
Depth 128mm | ||
Width 191mm | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.
Pollution degree 3
Handle colour black
Operating mode front operated
Mounting type base mounting
Number of poles 3
Related links
- ABB 3-Pole Screw Switch Disconnector -, IP00
- ABB 3-Pole Screw IP00
- ABB 3-Pole Screw Switch Disconnector - IP65
- ABB 3-Pole Screw Switch Disconnector - 800A, 40 W
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 1250A
- ABB 3-Pole Screw IP00 2000A
- ABB 3-Pole Screw Switch Disconnector - IP65, 250A