ABB 4-Pole Screw Switch Disconnector -, IP00, 0pA

Subtotal (1 unit)*

$7,213.45

(exc. GST)

$7,934.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,213.45

*price indicative

RS Stock No.:
235-2171
Mfr. Part No.:
1SCA101554R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Screw

IP Rating

IP00

Series

OT

Switching Current

0pA

Width

544.5mm

Hazardous Area Certification

No

Length

145.5mm

Depth

145.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.

Pollution degree 3

Operating mode front operated

Mounting type base mounting

  • RS Stock No. 2352058
  • Mfr. Part No. 1SCA022860R0540 OT200ES04
Each
$904.65
  • RS Stock No. 2352097
  • Mfr. Part No. 1SCA022869R8090 OT200ES40
Each
$612.50
  • RS Stock No. 2352093
  • Mfr. Part No. 1SCA022866R2220
Each
$6,688.89
  • RS Stock No. 2352193
  • Mfr. Part No. 1SCA105156R1001
Each
$12,815.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy