ABB 2-Pole Surface Mount Switch Disconnector -, IP00, 0pA
- RS Stock No.:
- 235-2094
- Mfr. Part No.:
- 1SCA022866R5590
- Brand:
- ABB
Subtotal (1 unit)*
$694.35
(exc. GST)
$763.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $694.35 |
*price indicative
- RS Stock No.:
- 235-2094
- Mfr. Part No.:
- 1SCA022866R5590
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Switching Current | 0pA | |
| Series | OT | |
| Terminal Type | Lug Terminal | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Width | 147mm | |
| Depth | 107mm | |
| Length | 107mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Switching Current 0pA | ||
Series OT | ||
Terminal Type Lug Terminal | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Width 147mm | ||
Depth 107mm | ||
Length 107mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 2 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 4-Pole Surface Mount Switch Disconnector - 0A
- ABB 2-Pole Surface Mount Switch Disconnector - 3.7 kW
- Siemens 3-Pole Surface Mount Switch Disconnector - IP00, 0A
- Siemens 3-Pole Surface Mount Switch Disconnector - IP20 132 kW
- Siemens 3-Pole Surface Mount Switch Disconnector - IP20 12 W
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W