ABB 4-Pole Surface Mount Switch Disconnector -, IP00, 315A, 315 kW

Subtotal (1 unit)*

$1,356.09

(exc. GST)

$1,491.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,356.09

*price indicative

RS Stock No.:
235-1981
Mfr. Part No.:
1SCA022809R8900
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Surface Mount

IP Rating

IP00

Handle Colour

Black

Terminal Type

Lug Terminal

Series

OT

Switching Current

315A

Auxiliary Contacts Available

No

Padlock Compatibility

Yes

Switching AC Voltage

1000V ac

Switching Power

315kW

Minimum Operating Temperature

0°C

Depth

107mm

Standards/Approvals

IEC 60947-3

Length

275mm

Hazardous Area Certification

No

Width

185mm

COO (Country of Origin):
FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .

High performance

Compact solution

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy