ABB 4-Pole Screw, Screw Switch Disconnector -, IP54, 200A, 110 kW

Subtotal (1 unit)*

$9,222.97

(exc. GST)

$10,145.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,222.97

*price indicative

RS Stock No.:
235-1769
Mfr. Part No.:
1SCA022474R7580
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Screw, Screw

IP Rating

IP54

Handle Colour

Black

Terminal Type

Screw Clamp

Switching Current

200A

Series

OT

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Switching Power

110kW

Switching AC Voltage

380V ac, 415V ac

Minimum Operating Temperature

0°C

Standards/Approvals

IEC 60947-1

Width

400mm

Hazardous Area Certification

No

Length

600mm

Depth

230mm

COO (Country of Origin):
FI
The ABB transfer switch disconnectoris using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables.

Steel sheet enclosure material

Has black handle colour

Pistol handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy