SNR 6204EEC3 Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

$13.23

(exc. GST)

$14.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.23

*price indicative

RS Stock No.:
146-245
Mfr. Part No.:
6204EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Steel

Static Load Rating

6.7kN

Internal Clearance

C3

Dynamic Load Rating

14.4kN

Standards/Approvals

No

Series

6204EEC3

Limiting Speed

11000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings deliver strong performance with a dynamic load rating of 14.4 kN and a static load rating of 6.7 kN. They feature a fatigue limit load of 0.3 kN and a coefficient of 12.6, ensuring efficient and reliable operation under varying conditions. With a mechanical limit speed of 11,000 rpm, these bearings are well-suited for high-speed applications.

2.595 Hz Characteristic outer ring frequency

4.405 Hz Characteristic inner ring frequency

0.371 Hz Characteristic cage frequency

3.611 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy