ABB 3-Pole Screw, Screw Switch Disconnector -, IP54, 200A, 110 kW

Subtotal (1 unit)*

$3,609.07

(exc. GST)

$3,969.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,609.07

*price indicative

RS Stock No.:
235-1642
Mfr. Part No.:
1SCA022280R2360
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw, Screw

IP Rating

IP54

Handle Colour

Black

Series

OT

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Switching Current

200A

Switching Power

110kW

Minimum Operating Temperature

0°C

Switching AC Voltage

380V ac, 415V ac

Width

600mm

Standards/Approvals

IEC 60947-1

Depth

230mm

Hazardous Area Certification

No

Length

400mm

COO (Country of Origin):
FI
The ABB Enclosed change-over switch has 3 poles. It has up/down cable entry position.

Rated operational voltage 1000V

Number of poles 3

Maximum mounted auxiliary contacts 4NO,4NC

Each
$1,757.56
  • RS Stock No. 2351652
  • Mfr. Part No. 1SCA022281R5420
Each
$4,601.66
  • RS Stock No. 2351769
  • Mfr. Part No. 1SCA022474R7580
Each
$9,222.97
  • RS Stock No. 2351781
  • Mfr. Part No. 1SCA022512R6330
Each
$4,263.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy