ABB 6-Pole Screw, Screw Switch Disconnector -, IP65, 200A, 110 kW

Subtotal (1 unit)*

$9,291.84

(exc. GST)

$10,221.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,291.84

*price indicative

RS Stock No.:
235-1703
Mfr. Part No.:
1SCA022340R5730
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

6

Mount Type

Screw, Screw

IP Rating

IP65

Handle Colour

Black

Series

OT

Terminal Type

Screw Clamp

Switching Current

200A

Auxiliary Contacts Available

Yes

Switching AC Voltage

1000V ac

Minimum Operating Temperature

0°C

Padlock Compatibility

Yes

Switching Power

110kW

Depth

230mm

Standards/Approvals

IEC 60947-1

Hazardous Area Certification

No

Width

600mm

Length

800mm

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 6 pole.

Safe and dependable performance

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy