- RS Stock No.:
- 111-7862
- Mfr. Part No.:
- GAX61
- Brand:
- Lovato
21 In AU stock for next working day delivery
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.06
(exc. GST)
$15.47
(inc. GST)
Units | Per unit |
1 + | $14.06 |
- RS Stock No.:
- 111-7862
- Mfr. Part No.:
- GAX61
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
GAX Switch Disconnector Accessories
Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato.
A wide range of accessories including:
Auxiliary Contacts
Fourth Pole
Door Couplings
Shaft Extensions
Terminal Covers
Auxiliary Contacts
Fourth Pole
Door Couplings
Shaft Extensions
Terminal Covers
Lovato GA Series Rotary Handle, Red/Yellow, IP65 - GAX61
This rotary handle by Lovato is designed for use with GA063 SA, GA-A, GA-C, GA-D models. With a striking red and yellow colour combination, this handle is built to IP65 standards, ensuring durability and reliability in various industrial settings.
Features & Benefits
• Designed for use with GA063 SA, GA-A, GA-C, GA-D models
• IP65 rating for protection against dust and water ingress
• Red and yellow colour for easy visibility in high-traffic area
• IP65 rating for protection against dust and water ingress
• Red and yellow colour for easy visibility in high-traffic area
Applications
• Suitable for use with GA063 SA model
• Ideal for GA-C model applications
• Designed for the GA-D model
• Ideal for GA-C model applications
• Designed for the GA-D model
Can it be used with multiple GA series models?
Yes, it is compatible with GA063 SA, GA-A, GA-C, and GA-D models.
Will it withstand harsh industrial environments?
Yes, with an IP65 rating, it is designed to withstand dust and water exposure.
Is it easy to identify with its red and yellow colour?
Yes, the red and yellow colour combination ensures high visibility in busy areas.
Lovato Switch Disconnectors & Accessories
Specifications
Attribute | Value |
---|---|
For Use With | GA063 SA, GA-A, GA-C, GA-D |
Handle Colour | Red/Yellow |
Series | GA |
IP Rating | IP65 |
Related links
- Schneider Electric Red Rotary Handle, TeSys Series
- Socomec Red/Yellow Rotary Handle
- Eaton Red Rotary Handle, Eaton Moeller Series
- Lovato Switch Disconnector Terminal Shroud, GA Series
- Siemens Red Rotary Handle, 3KD Series
- Siemens Red/Yellow Rotary Handle, SENTRON Series
- Lovato Rotary Handle, GL Series
- ABB Red/Yellow Rotary Handle