ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$941.89

(exc. GST)

$1,036.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$941.89

*price indicative

RS Stock No.:
235-1813
Mfr. Part No.:
1SCA022567R9420 OTR16B3M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp

Series

OTR

Auxiliary Contacts Available

Yes

Switching Current

0pA

Minimum Operating Temperature

0°C

Length

100mm

Standards/Approvals

RoHS

Depth

100mm

Hazardous Area Certification

No

Width

150mm

The ABB enclosed switch disconnector of the OTR series is made of rigid stainless steel , class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. It has 3 pole.

Reliable in extreme conditions

Safety and protection

  • RS Stock No. 2351831
  • Mfr. Part No. 1SCA022569R6780 OTR63BA3M
Each
$2,110.13
  • RS Stock No. 2351814
  • Mfr. Part No. 1SCA022567R9690 OTR25B3M
Each
$953.37
  • RS Stock No. 2351817
  • Mfr. Part No. 1SCA022568R0780
Each
$1,524.08
  • RS Stock No. 2351829
  • Mfr. Part No. 1SCA022569R5970 OTR32BA3M
Each
$2,000.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy