Helukabel JZ-500 Series Control Cable 4 Pairs 1.5 mm² Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 361-860
- Mfr. Part No.:
- 10093
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$328.92
(exc. GST)
$361.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $328.92 | $3.289 |
*price indicative
- RS Stock No.:
- 361-860
- Mfr. Part No.:
- 10093
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Number of Pairs | 4 | |
| Product Type | Control Cable | |
| Cross Sectional Area | 1.5 mm² | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 / DIN EN 50525-2-51 / EAC VDE-Reg.-No. 7032 | |
| Fire Behaviour | DIN EN 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2, IEC 60332-1-2 | |
| Voltage | 500V | |
| Series | JZ-500 | |
| Conductor Material | Copper Wire Bare | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Number of Pairs 4 | ||
Product Type Control Cable | ||
Cross Sectional Area 1.5 mm² | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 / DIN EN 50525-2-51 / EAC VDE-Reg.-No. 7032 | ||
Fire Behaviour DIN EN 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2, IEC 60332-1-2 | ||
Voltage 500V | ||
Series JZ-500 | ||
Conductor Material Copper Wire Bare | ||
- COO (Country of Origin):
- DE
The Helukabel PVC Control and connection cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use. Used as a connection and control cable in machine tools, assembly lines and conveyor belts, production lines, in plant construction, air conditioning technology, in smelters and steel mills.
Oil resistant
Flame retardant
Conditionally torsional
Conditionally suitable for drag chains
Related links
- Helukabel F-CY Series Control Cable 1.5 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 0.5 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 0.5 mm², Grey Sheath Polyvinyl Chloride
