ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1752
- Mfr. Part No.:
- 1SCA022438R3870
- Brand:
- ABB
Subtotal (1 unit)*
$1,373.36
(exc. GST)
$1,510.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,373.36 |
*price indicative
- RS Stock No.:
- 235-1752
- Mfr. Part No.:
- 1SCA022438R3870
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Series | OTE | |
| Minimum Operating Temperature | 0°C | |
| Length | 140mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Depth | 140mm | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Series OTE | ||
Minimum Operating Temperature 0°C | ||
Length 140mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Depth 140mm | ||
Width 200mm | ||
- COO (Country of Origin):
- FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.
Safe and dependable performance
Reliable in extreme conditions
- RS Stock No. 2351831
- Mfr. Part No. 1SCA022569R6780 OTR63BA3M
Each
$2,110.13
- RS Stock No. 2351868
- Mfr. Part No. 1SCA022613R2190 OTE16T3M
Each
$346.27
- RS Stock No. 2351817
- Mfr. Part No. 1SCA022568R0780
Each
$1,524.08
- RS Stock No. 2351814
- Mfr. Part No. 1SCA022567R9690 OTR25B3M
Each
$953.37
Related links
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - IP65, 0A
- ABB 3-Pole Screw Switch Disconnector - IP00, 0A
- ABB 3-Pole Screw Switch Disconnector -, IP65
- ABB 3-Pole Screw Switch Disconnector - 200A
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge







