ABB 3-Pole Screw, Screw Switch Disconnector -, IP65, 45A, 15 kW
- RS Stock No.:
- 235-1860
- Mfr. Part No.:
- 1SCA022612R8830
- Brand:
- ABB
Subtotal (1 unit)*
$661.07
(exc. GST)
$727.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $661.07 |
*price indicative
- RS Stock No.:
- 235-1860
- Mfr. Part No.:
- 1SCA022612R8830
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw, Screw | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 45A | |
| Terminal Type | Screw Clamp | |
| Series | OTL | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 15kW | |
| Standards/Approvals | IEC 60947-1 | |
| Width | 150mm | |
| Depth | 100mm | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw, Screw | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Auxiliary Contacts Available Yes | ||
Switching Current 45A | ||
Terminal Type Screw Clamp | ||
Series OTL | ||
Switching AC Voltage 380V ac, 415V ac | ||
Minimum Operating Temperature 0°C | ||
Switching Power 15kW | ||
Standards/Approvals IEC 60947-1 | ||
Width 150mm | ||
Depth 100mm | ||
Length 100mm | ||
Hazardous Area Certification No | ||
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.
Safe and dependable performance
Reliable in extreme conditions
- RS Stock No. 2351854
- Mfr. Part No. 1SCA022610R5110
Each
$1,162.03
- RS Stock No. 2596119
- Mfr. Part No. 1SCA022401R1810
Each
$668.97
- RS Stock No. 2352007
- Mfr. Part No. 1SCA022812R6700
Each
$1,636.68
- RS Stock No. 2351725
- Mfr. Part No. 1SCA022401R0250
Each
$939.36










