ABB 4-Pole Switch Disconnector -, IP65, 45A, 15 kW

Subtotal (1 unit)*

$376.62

(exc. GST)

$414.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.62

*price indicative

RS Stock No.:
235-1728
Mfr. Part No.:
1SCA022401R0680
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Series

OTP

Terminal Type

Screw Clamp

Switching Current

45A

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Minimum Operating Temperature

0°C

Switching Power

15kW

Length

90mm

Hazardous Area Certification

No

Width

145mm

Standards/Approvals

IEC 60947-1

Depth

90mm

COO (Country of Origin):
FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.

Rated operational voltage 750V

Number of poles 4

Maximum mounted auxiliary contacts 2NO,2NC

  • RS Stock No. 5001008
  • Mfr. Part No. 1SCA022399R6670 - OTP25A3M
Each
$260.34
  • RS Stock No. 2351766
  • Mfr. Part No. 1SCA022469R1340
Each
$1,665.58
  • RS Stock No. 2351849
  • Mfr. Part No. 1SCA022584R5700 OT630KFCC4B
Each
$5,598.08
  • RS Stock No. 2596119
  • Mfr. Part No. 1SCA022401R1810
Each
$668.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy