ABB 4-Pole Switch Disconnector -, IP65, 37 kW
- RS Stock No.:
- 235-2395
- Mfr. Part No.:
- 1SCA116044R1001
- Brand:
- ABB
Subtotal (1 unit)*
$710.40
(exc. GST)
$781.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $710.40 |
*price indicative
- RS Stock No.:
- 235-2395
- Mfr. Part No.:
- 1SCA116044R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP65 | |
| Series | OTP | |
| Switching Power | 37kW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
IP Rating IP65 | ||
Series OTP | ||
Switching Power 37kW | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1-3 | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch disconnectorOTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. Cable entry holes to be made by the installer.
Reliable in extreme conditions
Safety and protection
- RS Stock No. 2352005
- Mfr. Part No. 1SCA022812R6370 OTE75A4M
Each
$1,285.61
- RS Stock No. 2351765
- Mfr. Part No. 1SCA022469R1260
Each
$1,422.02
- RS Stock No. 2351983
- Mfr. Part No. 1SCA022812R3010
Each
$995.59
- RS Stock No. 2351988
- Mfr. Part No. 1SCA022812R3780
Each
$995.59
Related links
- ABB 4-Pole Switch Disconnector - 100A, 37 kW
- ABB 6-Pole Switch Disconnector - 100A, 37 kW
- ABB 4-Pole Switch Disconnector - 7.5 kW
- ABB 4-Pole Switch Disconnector - 90A, 45 kW
- ABB 4-Pole Switch Disconnector - 125A, 45 kW
- ABB 4-Pole Switch Disconnector - 63A, 22 kW
- ABB 4-Pole Switch Disconnector - 570A, 560 kW
- ABB 4-Pole Switch Disconnector - 32A, 7.5 kW










