ABB 3-Pole Switch Disconnector -, IP65, 570A, 560 kW
- RS Stock No.:
- 235-1789
- Mfr. Part No.:
- 1SCA022513R8770
- Brand:
- ABB
Subtotal (1 unit)*
$17,856.10
(exc. GST)
$19,641.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,856.10 |
*price indicative
- RS Stock No.:
- 235-1789
- Mfr. Part No.:
- 1SCA022513R8770
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Switching Current | 570A | |
| Series | OT | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 560kW | |
| Switching AC Voltage | 1000V ac | |
| Width | 1m | |
| Standards/Approvals | IEC 60947-1 | |
| Length | 800mm | |
| Hazardous Area Certification | No | |
| Depth | 230mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Switching Current 570A | ||
Series OT | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching Power 560kW | ||
Switching AC Voltage 1000V ac | ||
Width 1m | ||
Standards/Approvals IEC 60947-1 | ||
Length 800mm | ||
Hazardous Area Certification No | ||
Depth 230mm | ||
- COO (Country of Origin):
- FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.
Safe and dependable performance
Reliable in extreme conditions
Related links
- ABB 3-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Surface Switch Disconnector - 570A, 560 kW
- ABB 4-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Switch Disconnector - 570A, 315 kW
- ABB 3-Pole Switch Disconnector - 570A
- ABB 3-Pole Surface Switch Disconnector - 570A, 25 W
- ABB 3-Pole Switch Disconnector - 315A, 160 kW
- ABB 3-Pole Switch Disconnector - 125A, 45 kW