ABB 3-Pole Screw, Screw Switch Disconnector -, IP65, 250A
- RS Stock No.:
- 235-1784
- Mfr. Part No.:
- 1SCA022513R7530
- Brand:
- ABB
Subtotal (1 unit)*
$5,564.15
(exc. GST)
$6,120.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,564.15 |
*price indicative
- RS Stock No.:
- 235-1784
- Mfr. Part No.:
- 1SCA022513R7530
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw, Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 250A | |
| Terminal Type | Screw Clamp | |
| Series | OT | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Width | 600mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1 | |
| Depth | 230mm | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw, Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 250A | ||
Terminal Type Screw Clamp | ||
Series OT | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 380V ac, 415V ac | ||
Minimum Operating Temperature 0°C | ||
Width 600mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1 | ||
Depth 230mm | ||
Length 400mm | ||
- COO (Country of Origin):
- FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.
Safe and dependable performance
Reliable in extreme conditions