ABB Base Switch Disconnector -, IP20, 0pA
- RS Stock No.:
- 231-9202
- Mfr. Part No.:
- 1SCA104880R1001 OT25F6
- Brand:
- ABB
Subtotal (1 unit)*
$177.69
(exc. GST)
$195.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.69 |
*price indicative
- RS Stock No.:
- 231-9202
- Mfr. Part No.:
- 1SCA104880R1001 OT25F6
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Mount Type | Base | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS, CSA C22.2 No. 14, IEC 60947-3, UL 508 | |
| Width | 70mm | |
| Hazardous Area Certification | No | |
| Length | 68mm | |
| Depth | 68mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Mount Type Base | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS, CSA C22.2 No. 14, IEC 60947-3, UL 508 | ||
Width 70mm | ||
Hazardous Area Certification No | ||
Length 68mm | ||
Depth 68mm | ||
- COO (Country of Origin):
- FI
The ABB series OT of switch disconnect or has a 6-pole and front operated. Base mounted and DIN-rail mountable switch-disconnector as a non-fusible disconnect switch with protected clamp terminals.
Handle Type - Knob
Handle and shaft not included
Degree of Protection - Front IP20
- RS Stock No. 2319229
- Mfr. Part No. 1SCA105379R1001 OT63F6
Each
$281.21
- RS Stock No. 2319200
- Mfr. Part No. 1SCA104834R1001 OT16F6
Each
$177.31
- RS Stock No. 2320066
- Mfr. Part No. 1SCA105059R1001 OT125F8
Each
$935.93
- RS Stock No. 2320065
- Mfr. Part No. 1SCA105022R1001 OT100F8
Each
$833.70
Related links
- ABB Base Switch Disconnector - 0A
- ABB 6-Pole Base Switch Disconnector - 0A
- ABB Base Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole DIN Rail Switch Disconnector - 0A
- ABB 0-Pole Side Switch Disconnector - 0A
- ABB 0-Pole Base Switch Disconnector -, 0A











