ABB OT-Pole Base Switch Disconnector -, IP20, 0pA

Subtotal (1 unit)*

$833.70

(exc. GST)

$917.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$833.70

*price indicative

RS Stock No.:
232-0065
Mfr. Part No.:
1SCA105022R1001 OT100F8
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

OT

Product Type

Switch Disconnector

Mount Type

Base

IP Rating

IP20

Auxiliary Contacts Available

No

Terminal Type

Screw

Switching Current

0pA

Series

OT

Minimum Operating Temperature

0°C

Depth

86mm

Length

86mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Width

100mm

COO (Country of Origin):
FI
The ABB series OT of switch disconnect or has a 8-pole and front operated. Base mounted and DIN-rail mountable switch-disconnector as a non-fusible disconnect switch with protected clamp terminals.

Handle Type - Knob

Handle and shaft not included

Degree of Protection - Front IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy