ABB 3-Pole Base Changeover Switch -, IP20, 0pA
- RS Stock No.:
- 231-9203
- Mfr. Part No.:
- 1SCA104913R1001 OT40F3C
- Brand:
- ABB
Subtotal (1 unit)*
$149.09
(exc. GST)
$164.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.09 |
*price indicative
- RS Stock No.:
- 231-9203
- Mfr. Part No.:
- 1SCA104913R1001 OT40F3C
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Changeover Switch | |
| Mount Type | Base | |
| IP Rating | IP20 | |
| Handle Colour | Black | |
| Series | OT | |
| Switching Current | 0pA | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | 0°C | |
| Depth | 68mm | |
| Length | 68mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, CSA C22.2 No. 14, IEC 60947-3, RoHS | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Changeover Switch | ||
Mount Type Base | ||
IP Rating IP20 | ||
Handle Colour Black | ||
Series OT | ||
Switching Current 0pA | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature 0°C | ||
Depth 68mm | ||
Length 68mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, CSA C22.2 No. 14, IEC 60947-3, RoHS | ||
Width 70mm | ||
- COO (Country of Origin):
- FI
ABB Series OT Changeover Switch, IP20 , 40A Maximum Current - 1SCA104913R1001 OT40F3C
This changeover switch by ABB is a reliable and efficient solution for various applications across different industries. With a power rating of 11 kW and a maximum current of 40A, this switch ensures smooth operation and high performance. The base mounting design allows for easy installation and operation, making it ideal for industrial settings.
Features & Benefits
• Rated operational current up to 40 A for reliable performance
• IP20 rated for protection against dust and moisture
• OT series switch designed for industrial applications
• Power rating of 11 kW for efficient operation
• Base mounting design for easy installation and maintenance
Applications
• Suitable for use in industrial electrical systems
• Ideal for switchboard applications
• Essential for controlling power distribution in factories and plants
Can it handle a power rating of 11 kW?
Yes, this changeover switch is designed to handle a power rating of 11 kW, making it suitable for various industrial applications.
Will it protect against dust and moisture?
Yes, with an IP20 rating, it offers protection against dust and moisture, ensuring reliable performance in challenging environments.
Is it easy to install?
Yes, the base mounting design of this switch makes it easy to install and operate in industrial settings.
Related links
- ABB 3-Pole Base Changeover Switch - 0A
- ABB 3-Pole Base Isolator Switch - 63A, 560 kW
- ABB 3-Pole Base Isolator Switch - 16A, 7.5 kW
- ABB 3-Pole Base Isolator Switch - 32A, 75 kW
- ABB 3-Pole DIN Rail Changeover Switch - 16A, 1.14 W
- ABB 3-Pole Base Switch Disconnector - 0A
- ABB 3-Pole Base Switch Disconnector -, 0A
- ABB 3-Pole Base Isolator Switch - IP20 132 kW