ABB OT-Pole Base Switch Disconnector -, IP20, 0pA

Subtotal (1 unit)*

$168.44

(exc. GST)

$185.28

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$168.44

*price indicative

RS Stock No.:
231-9200
Mfr. Part No.:
1SCA104834R1001 OT16F6
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

OT

Mount Type

Base

IP Rating

IP20

Series

OT

Switching Current

0pA

Terminal Type

Screw

Auxiliary Contacts Available

No

Minimum Operating Temperature

0°C

Depth

68mm

Standards/Approvals

RoHS

Width

70mm

Length

68mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB series OT of switch disconnect or has a 6-pole and front operated. Base mounted and DIN-rail mountable switch-disconnector as a non-fusible disconnect switch with protected clamp terminals.

Handle Type - Knob

Handle and shaft not included

Degree of Protection - Front IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy