ABB 3-Pole DIN Rail Switch Disconnector -, IP20, 0pA
- RS Stock No.:
- 225-5913
- Mfr. Part No.:
- 2CCE160301R0131 E463/3SL
- Brand:
- ABB
Subtotal (1 unit)*
$213.98
(exc. GST)
$235.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.98 |
*price indicative
- RS Stock No.:
- 225-5913
- Mfr. Part No.:
- 2CCE160301R0131 E463/3SL
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Switching Current | 0pA | |
| Series | E463 | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Length | 68mm | |
| Depth | 70mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, DIN EN 60669-1, RoHS, VDE 0632 | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Switching Current 0pA | ||
Series E463 | ||
Auxiliary Contacts Available No | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Length 68mm | ||
Depth 70mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, DIN EN 60669-1, RoHS, VDE 0632 | ||
Width 44mm | ||
The ABB on-off switch has 3 pole and has 63 A of rated current. It has power loss of 5.4 W.
Degree of protection IP20
Grey colour
- RS Stock No. 2258420
- Mfr. Part No. 3KD2860-0NE20-0
Each
$1,196.57
RS Better World
- RS Stock No. 2306607
- Mfr. Part No. 28910
Each
$663.21
- RS Stock No. 2352184
- Mfr. Part No. 1SCA105068R1001
1 Box of 10
$2,056.62
- RS Stock No. 0759360
- Mfr. Part No. A9S66391
Each
$404.11
Related links
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 6-Pole Base Switch Disconnector - 0A
- ABB 0-Pole Side Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB Base Switch Disconnector - 0A
- ABB 3-Pole DIN Rail Switch Disconnector - 25A, 9 kW
- ABB 3-Pole DIN Rail Isolator Switch - 32A
- ABB 3-Pole DIN Rail Isolator Switch - IP20, 50A










