ABB 0-Pole Screw Changeover Switch -, 0pA
- RS Stock No.:
- 231-9153
- Mfr. Part No.:
- 1SCA022770R3060 OXN400
- Brand:
- ABB
Subtotal (1 unit)*
$265.78
(exc. GST)
$292.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.78 |
*price indicative
- RS Stock No.:
- 231-9153
- Mfr. Part No.:
- 1SCA022770R3060 OXN400
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Changeover Switch | |
| Number of Poles | 0 | |
| Mount Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 0pA | |
| Terminal Type | Screw | |
| Series | OXN | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, DNV GL, RoHS | |
| Width | 75mm | |
| Length | 120mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Changeover Switch | ||
Number of Poles 0 | ||
Mount Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 0pA | ||
Terminal Type Screw | ||
Series OXN | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, DNV GL, RoHS | ||
Width 75mm | ||
Length 120mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- FI
The ABB Detachable neutral link is mountable separately to the base plate.
Width - 75 mm
Height - 250 mm
Length - 120 mm
- RS Stock No. 2319174
- Mfr. Part No. 1SCA022790R3910 OZXA40
Each
$155.43
- RS Stock No. 2319068
- Mfr. Part No. 1SCA022194R0890 OZXB4/1 (x1)
1 Box of 1
$247.46
- RS Stock No. 2319180
- Mfr. Part No. 1SCA022829R0840 OXN800T
Each
$398.48
- RS Stock No. 2320064
- Mfr. Part No. 1SCA101001R1001 OMZC2
Each
$190.44











